Resistor Thick Film NET 2K Ohm 2% 1.25W ±100ppm/C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk

Bourns Rohs logo
4610X-101-202LF
You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
4308M-102-512LF 4308M-102-512LF
Bourns
770-83-471 770-83-471
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08C3-151G MSP08C3-151G
Vishay
MSP08A016K80FDA MSP08A016K80FDA
Vishay

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1971440">Substitute Products

  • Jameco Part no.: 1971440
  • Manufacturer: Bourns
  • Manufacturer no.: 4610X-101-202LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
160+ $0.32
800+ $0.24
4000+ $0.22

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 160
Resistor Thick Film Network 2K Ohm 2% 1.25 Watt ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorBussed
Resistance (Ohm)2000
Number of Resistors9
Power Rating per Resistor0.200 W
Power Rating1.25 W
TechnologyThick Film
Family4600X
Resistance2 KOhm
Tolerance2%


Report a problem
Suggest a product