# of units | Price |
---|---|
160+ | $0.32 |
800+ | $0.24 |
4000+ | $0.22 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Terminals | 10 |
Circuit Designator | Bussed |
Resistance (Ohm) | 2700 |
Number of Resistors | 9 |
Power Rating per Resistor | 0.200 W |
Power Rating | 1.25 W |
Technology | Thick Film |
Family | 4600X |
Resistance | 2.7 KOhm |
Tolerance | 2% |