Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Resistor Thick Film NET 100 Ohm 2% 1.25W ±100ppm/C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk

Bourns
4610X-102-101LF
You may also like:
4308M-101-102 4308M-101-102
4310R-R87-102 4310R-R87-102
4310R-101-272 4310R-101-272
4310R-102-471LF 4310R-102-471LF
4308R-102-105 4308R-102-105
750-101-R47(4310R-101-470) 750-101-R47(4310R-101-470)

$0.32 ea

5,872 ship on Dec. 4


  • Jameco Part no.: 1971520
  • Manufacturer: Bourns
  • Manufacturer no.: 4610X-102-101LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
160+ $0.32
800+ $0.24
4000+ $0.22

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 160
Resistor Thick Film Network 100 Ohm 2% 1.25 Watt ±100ppm/C Isolated Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorIsolated
Resistance (ohm)100
Number of Resistors5
Power Rating per Resistor0.300 W
Power Rating1.25 W
TechnologyThick Film
Family4600X


Report a problem
Suggest a product