Resistor Thick Film Network 1K Ohm 2% 1.25 Watt ±100ppm/C Isolated Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Bourns Rohs logo
4610X-102-102LF
You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08C3-151G MSP08C3-151G
Vishay
MSP08A016K80FDA MSP08A016K80FDA
Vishay
4610X-2-222 4610X-2-222
Bourns
M8340109M103JG M8340109M103JG
Vishay

$0.32 ea

2,556 ship on Oct. 26


  • Jameco Part no.: 1160436
  • Manufacturer: Bourns
  • Manufacturer no.: 4610X-102-102LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
160+ $0.32
800+ $0.24
4000+ $0.22

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 160
Resistor Thick Film Network 1K Ohm 2% 1.25 Watt ±100ppm/C Isolated Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorIsolated
Resistance (Ohm)1000
Number of Resistors5
Power Rating per Resistor0.300 W
Power Rating1.25 W
TechnologyThick Film
Family4600X
Resistance1 KOhm
Tolerance2%


Report a problem
Suggest a product