# of units | Price |
---|---|
100+ | $0.32 |
500+ | $0.24 |
1000+ | $0.22 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Terminals | 10 |
Circuit Designator | Isolated |
Resistance (Ohm) | 100000 |
Number of Resistors | 5 |
Power Rating per Resistor | 0.300 W |
Power Rating | 1.25 W |
Technology | Thick Film |
Family | 4600X |
Resistance | 100 KOhm |
Tolerance | 2% |