22 Watt 115 CFM Fume Extractor

You may also like:
WSA350 WSA350
Weller/Cooper Industries
76-3313010 76-3313010
Xytronic Industries
WSA350F WSA350F
Weller/Cooper Industries
456DLX 456DLX
Xytronic Industries

$49.95 ea

75 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2171786
  • Manufacturer: Xytronic Industries
  • Manufacturer no.: 468ESD
  • HTS code: 8468801000
  • Electronics Parts Locator
# of units Price
1+ $49.95
5+ $45.95

Request a Large Quantity Quote

22W Fume Extractor

Features:

  • Input power: 100-120VAC @ 60Hz; 220-240VAC @ 50Hz
  • Maximum air volume: 95/115 CFM
  • Outer dimensions: 7.16" x 5.35" x 7.87" (182mm x 136mm x 200mm)
  • Filter size: 130mm²
  • Weight: 2.6 lbs.
  • Includes: 3-pack of fume extractor filters

Watch a customer review below:


Report a problem
Suggest a product
Specification Value
Product TypeFume Extractor


Report a problem
Suggest a product