Zybo Z7-20 + SDSoC: Zynq-7000 ARM/FPGA SoC Development Board

You may also like:
NCP1593BGEVB NCP1593BGEVB
410-183 410-183
410-370 410-370
410-282 410-282
410-292 410-292
410-351-10 410-351-10

$299.00 ea

3 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2283935
  • Manufacturer: Digilent
  • Manufacturer no.: 471-015
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Zybo Z7-20 + SDSoC: Zynq-7000 ARM/FPGA SoC Development Board

The Zybo Z7 is a feature-rich, ready-to-use embedded software and digital circuit development board built around the Xilinx Zynq-7000 family. The Zynq family is based on the Xilinx All Programmable System-on-Chip (AP SoC) architecture, which tightly integrates a dual-core ARM Cortex-A9 processor with Xilinx 7-series Field Programmable Gate Array (FPGA) logic. The Zybo Z7 surrounds the Zynq with a rich set of multimedia and connectivity peripherals to create a formidable single-board computer, even before considering the flexibility and power added by the FPGA. The Zybo Z7's video-capable feature set, including a MIPI CSI-2 compatible Pcam connector, HDMI input, HDMI output, and high DDR3L bandwidth, was chosen to make it an affordable solution for the high end embedded vision applications that Xilinx FPGAs are popular for. Attaching additional hardware is made easy by the Zybo Z7's Pmod connectors, allowing access to Digilent's catalog of over 70 Pmod peripheral boards, including motor controllers, sensors, displays, and more.

Features

  • Full support for Vivado, including tool integration, example projects and tutorials
  • 667MHz dual-core Cortex-A9 processor with tightly integrated Xilinx FPGA
  • 1 GB DDR3L with 32-bit bus @ 1066 MHz
  • Wide range of USB, Ethernet, Video, and Audio connectivity
  • Pmod connectors for adding-on hardware devices
  • Pcam connector for attaching camera sensors with MIPI CSI-2 interface
  • Programmable from JTAG, Quad-SPI flash, and microSD card

Specifications

  • Logic slices: 13,300
  • 6-input LUTs: 53,200
  • Flip-Flops: 106,400
  • Block RAM: 630 KB
  • DSP Slices: 220
  • Clock Resources: Zynq PLL with 4 outputs
  • 4 PLLs
  • 4 MMCMs
  • 125 MHz external clock
  • Internal ADC
  • Dual-channel, 1 MSPS
  • Video: HDMI Output, HDMI Input
  • Networking: Gigabit Ethernet
  • USB: USB-UART, USB-JTAG Programmer, USB Host\OTG
  • Pmod Connectors: 6
  • Switches: 4 slide switches
  • Buttons: 4 Push buttons, 2 MIO Push buttons
  • LEDs: 4 LEDs, 1 MIO LED, 2 RGB LEDs
  • Power: USB
  • 5V (2.5mm coaxial) supply
  • Logic Level: 3.3V
  • Size: 4.8"L x 3.3"W

Resources & Downloads

Documentation

Tutorials

Example Projects

Additional Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product