Analog Discovery Pro BNC Probe Bundle: All-In-One 1GS/s 100MHz Mixed Signal Oscilloscope, Function Generator, Power Supply, and DMM

You may also like:
380400 380400
Extech Instruments
411-001 411-001
Digilent
SIG-BUNDLE-2 SIG-BUNDLE-2
Siglent Technologies
SIG-BUNDLE-1 SIG-BUNDLE-1
Siglent Technologies
FLUKE-754 FLUKE-754
Fluke Corporation
SIG-BUNDLE-3 SIG-BUNDLE-3
Siglent Technologies
New Product

$2,583.00 ea

Call 1-800-831-4242


  • Jameco Part no.: 2337071
  • Manufacturer: Digilent
  • Manufacturer no.: 471-058
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030330040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Analog Discovery Pro BNC Probe Bundle: All-In-One 1GS/s 100MHz Mixed Signal Oscilloscope, Function Generator, Power Supply, and DMM

Bolster your benchtop with the biggest, baddest, and boldest Analog Discovery yet. The ADP5250 brings higher sample rate and bandwidth and a more rugged design to the Analog Discovery Pro family, keeping our free highly rated WaveForms application software at the controls.

Note: The ADP5250 is Windows® only.

Specifications

Analog Inputs:

  • Used in the Oscilloscope, Data Logger, Network Analyzer, Spectrum Analyzer, and Impedance Analyzer
  • Two analog input channels accessible via front panel BNC connectors
  • Channel type: single ended
  • Analog bandwidth: 100 MHz @ -3 dB
  • 8-bit resolution
  • Max sampling rate: 1 GS/s single channel
  • Maximum input range: 40 V peak to peak
  • AC or DC coupling
  • Maximum record length: 1 MS per channel
  • Front panel connector generating a 5 V, 1 kHz, square wave for convenient compensation of BNC oscilloscope probes

Analog Outputs:

  • Used in the Waveform Generator, Impedance Analyzer, and Network Analyzer
  • One channel accessible via a front panel BNC connector
  • 14-bit resolution
  • AC amplitude (max): ±12 V
  • Maximum analog bandwidth: 5 MHz @ -3 dB
  • Maximum sampling rate: 125 MS/s
  • Software-switchable filter: 36 MHz lowpass, 7-pole, elliptical

Power Supplies:

  • Digital supply: 3.3 V, 20 mA
  • DC power supplies:
    • 0 to 6 V variable, 1 A max current
    • 0 to 25 V variable, 500 mA max current (isolated)
    • 0 to -25 V variable, 500 mA max current (isolated)

Digital Multimeter:

  • Used in the DMM instrument
  • Functions: DC voltage, AC voltage, DC current, AC current, resistance, diode, continuity
  • Resolution: 5 1/2 digits
  • Sample rate 5 S/s
  • Input protection:
    • Resistance, diode: up to 300 V DC
    • DC and AC voltage: up to 300 V DC or 265 VAC (rms) 400 V AC (peak)
    • DMM A current connector fuse: internal ceramic fuse, 10 A 250 V, time-delay, 5 x 20 mm, T 10 A H 250 V
    • DMM mA current connector fuse: internal ceramic fuse, 1.25 A 250 V, time-delay, 5 x 20 mm, T 1.25 A H 250 V
    • Maximum common-mode voltage: 300 V DC or AC (rms)

Digital Inputs:

  • Used in the Logic Analyzer
  • Channels: 32
  • Input voltage: 0 V to 5 V
  • Input threshold: 0 V to 2 V
  • Max sampling rate: 1 GS/s
  • Typical record length: 1 MS

Digital Inputs and Outputs:

  • Used in the Static I/O instrument
  • Channels: 8
  • Input logic standard: 5 V compatible TTL
  • Output logic standard: 3.3 V LVTTL

Advanced Triggering:

  • Trigger sources: oscilloscope analog channels, function generator start, digital inputs, digital I/O, power line frequency, external trigger
  • Trigger modes: Normal, auto, force, single
  • Analog trigger: Edge with hysteresis
  • Digital trigger: Edge, level, pattern, glitch
  • External trigger:
    • 5 V compatible TTL input or 3.3V LVTTL output
    • 4 mA drive strength

Connectivity:

  • Device to computer: USB 2.0 Hi-Speed

Other:

  • Auxiliary powered
  • Dimensions: 25.40 cm x 19.05 cm x 7.77 cm (10.00 in x 7.50 in x 3.06 in)
  • Weight: 2.05 kg (4 lb 8.3 oz)
  • Shock and vibration tested (details in the specification sheet)

Shipping List

  • 1 ADP5250
  • 1 USB A to B cable
  • 1 1x14 Digital I/O Screw Terminal Adapter
  • 1 1x6 Power Supply Screw Terminal Adapter
  • 1 2x18 Logic Analyzer MTE Cable
  • 1 US IEC Cable
  • 1 EU Adapter
  • 1 UK Adapter
  • 2 P2150 150MHz Oscilloscope Probe
  • 2 BNC to Mini-grabber Cable
  • 1 Set of Red and Black DMM Probes

Downloads & Resources

    The Resource Center for ADP5250 is the central hub of technical content for the board and contains everything to get started and reduce mean time to blink. This includes the reference manual and schematics plus tutorials, example designs, community projects, and a link to our technical support forum and WaveForms Software support.

    Report a problem
    Suggest a product
Specification Value
Product TypeAll-in-One Measurement
Measurement TypeO-Scope, Function Generator, Power Supply, DMM


Report a problem
Suggest a product