Minigrabber with Banana Jack Red

You may also like:
SF-105B-R SF-105B-R
GIP006-R GIP006-R
SF-101CP-R SF-101CP-R
G2P004-R G2P004-R
G2P002-R G2P002-R
SF-103CP-R SF-103CP-R

$7.29 ea

3 Weeks Lead Time


  • Jameco Part no.: 2284815
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 4723-2
  • HTS code: 9031808080
    • Electronics Parts Locator
# of units Price
5+ $7.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Minigrabber® with Banana Jack Red

This Minigrabber test clip has a standard banana jack built right into the plunger. It is ideal for attaching the grabber test clip directly to the end of a banana plug patch cord.

Specifications

  • Type: Mini
  • Hook Type: Hook
  • Hook, Pincer Opening: 0.120" (3.05mm)
  • Features: Plunger Style
  • Length: 3.090" (78.49mm)
  • Temperature Range: 216°F (102°C) Max
  • Termination: Banana, Female Socket (Jack)
  • Color: Red


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product