Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120mm 120 VAC Tubeaxial Fan

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
FP-108-1(S-3)120BT FP-108-1(S-3)120BT
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Clearance

$11.95 ea

10% discount applied in cart

110 ship on Jul. 2


  • Jameco Part no.: 2230379
  • Manufacturer: EBM Papst
  • Manufacturer no.: 4800N
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

120mm 120 VAC Tubeaxial Fan 57.1 CFM 1750 RPM

Features

  • Manufacturer: EBM PABST
  • Model #: 4800N
  • Current: 78mA
  • Noise: 32 dBA
  • Terminal Connection
  • Bearing: Sleeve
  • Rotation Direction: Clockwise
  • Impeller: 3 Blades
  • Dimension: 4.72" L x 4.72" W x 1.50" D (120mm L x 120mm W x 38mm D)
  • Agency Approvals: UL/CSA/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating AC115
    Height - mm120
    Width - mm120
    Depth - mm38
    Air Flow (CFM)57.1
    BearingSleeve
    Current (mA)78
    Agency ApprovalsUL/CSA/CE
    Noise (dBA)32
    Connection (Leads)Terminals
    Power (Watts)9


    Report a problem
    Suggest a product