Connector Housing Receptacle 2 Position 7.7mm Straight Loose Piece

752595

$0.59 ea

53,067 ship on Jan. 23


  • Part no.: 752595
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 480115-3
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
5+ $0.59
25+ $0.52
50+ $0.47

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Housing Receptacle 2 Position 7.7mm Crimp Straight Loose Piece

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts2
Number of Rows1
Housing ColorBlack
Housing MaterialNylon 66
Body OrientationStraight
TypeHousing
Family480115
Maximum Operating Temperature125°C
PackagingLoose Piece
Pitch7.7mm
Product Depth23.11mm
Product Length16mm
Product TypeConnector Discrete Wire Housing
Product Height10.16mm


Report a problem
Suggest a product