Connector RF SMA RG174 Male Plug

You may also like:
200-155 200-155
Steren Electronics
G1B235-R G1B235-R
Jameco Valuepro
CH-7820-N-R CH-7820-N-R
Jameco Valuepro
SB-321-R SB-321-R
Jameco Valuepro
J01021H1078 J01021H1078
Telegartner
J01440A0010 J01440A0010
Telegartner

$2.95 ea

79 In Stock
180 ship on Jan. 7


  • Jameco Part no.: 153366
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 4804-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.25
50+ $1.95

Request a Large Quantity Quote

SMA Crimp Male Plug

Features

  • Male Plug Type: RG-174
  • Impedance: 50Ω



    Report a problem
    Suggest a product
  • Specification Value
    FamilySMA
    GenderMale
    Body OrientationStraight
    Impedance50 Ohm
    Contact PlatingGold
    Contact MaterialBrass
    Body PlatingNickel
    Body MaterialBrass
    Operating Frequency0Hz to 18GHz
    Termination MethodCrimp


    Report a problem
    Suggest a product