# of units | Price |
---|---|
40+ | $1.29 |
200+ | $1.09 |
1000+ | $0.99 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Circuit Designator | Isolated |
Resistance (ohm) | 100 |
Number of Resistors | 8 |
Number of Terminals | 16 |
Power Rating per Resistor | 4/25 W |
Power Rating | 1.28 W |
Technology | Thick Film |
Family | 4800P |
Type | Network |
Temperature Coefficient | ±100ppm/°C |
Terminal Pitch | 1.27mm |
Termination Style | Gull Wing |
Tolerance | 2% |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Surface Mount |
Packaging | Tube |
Case Style | Molded |
Package Type | SOM |
Package/Case | SOM |
Product Depth | 7.62mm |
Product Height | 2.03mm |
Product Length | 11.18mm |
Product Type | Resistor Networks and Arrays |