Resistor Thick Film Net 10k Ohm 2% 1.28 Watt ±100ppm °C Isolated 16-Pin SOM Gull Wing Surface Mount Tube

You may also like:
4816P-T01-101 4816P-T01-101
Bourns
CAT16-103J4LF CAT16-103J4LF
Bourns
4816P-T02-103LF 4816P-T02-103LF
Bourns
EXB-V8V102JV EXB-V8V102JV
Panasonic
EXB-38V220JV EXB-38V220JV
Panasonic
4816P-T02-472 4816P-T02-472
Bourns

$0.60 ea

631 ship on Oct. 10


  • Jameco Part no.: 773804
  • Manufacturer: Bourns
  • Manufacturer no.: 4816P-T01-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
85+ $0.60
425+ $0.52
2125+ $0.46

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85
Resistor Thick Film Network 10K Ohm 2% 1.28 Watt ±100ppm/C Isolated Molded 16-Pin SOM Gull Wing Surface Mount

Report a problem
Suggest a product
Specification Value
Circuit DesignatorIsolated
Resistance (ohm)10000
Number of Resistors8
Number of Terminals16
Power Rating per Resistor4/25 W
Power Rating1.28 W
TechnologyThick Film
Family4800P
TypeNetwork
Temperature Coefficient±100ppm/°C
Terminal Pitch1.27mm
Termination StyleGull Wing
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTube
Case StyleMolded
Package TypeSOM
Package/CaseSOM
Product Depth7.62mm
Product Height2.03mm
Product Length11.18mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product