Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Thick Film Net 10k Ohm 2% 1.28 Watt Bus 16-Pin SOM Gull Wing Surface Mount

Bourns
4816P-T02-103LF
You may also like:
766163221GP 766163221GP
4816P-T01-103LF 4816P-T01-103LF
EXB-38V220JV EXB-38V220JV
4816P-T02-472 4816P-T02-472
4816P-T01-101 4816P-T01-101
742C083105JP 742C083105JP
Price Reduced

$0.60 ea

603 ship on Jun. 3


  • Jameco Part no.: 1971749
  • Manufacturer: Bourns
  • Manufacturer no.: 4816P-T02-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
85+ $0.60
425+ $0.52
2125+ $0.46

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85

Resistor Thick Film Net 10k Ohm 2% 1.28 Watt Bus 16-Pin SOM Gull Wing Surface Mount

Description

  • 10,000 Ohm

    Report a problem
    Suggest a product
  • Specification Value
    Circuit DesignatorBussed
    Resistance (ohm)10000
    Number of Resistors15
    Number of Terminals16
    Power Rating1.28W
    Power Rating per Resistor2/25W
    TechnologyThick Film
    Family4800P
    TypeNetwork
    Temperature Coefficient±100ppm/°C
    Terminal Pitch1.27mm
    Termination StyleGull Wing
    Tolerance2%
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingSurface Mount
    PackagingTube
    Case StyleMolded
    Package TypeSOM
    Package/CaseSOM
    Product Depth7.62mm
    Product Height2.03mm
    Product Length11.18mm
    Product TypeResistor Networks and Arrays


    Report a problem
    Suggest a product