Resistor Thick Film Net 4.7k Ohm 2% 1.28 Watt ±100ppm °C BUS 16-Pin Som Gull Wing Surface Mount Tube

You may also like:
4816P-T01-103LF 4816P-T01-103LF
Bourns
CAT16-103J4LF CAT16-103J4LF
Bourns
4816P-T02-103LF 4816P-T02-103LF
Bourns
EXB-V8V102JV EXB-V8V102JV
Panasonic
EXB-38V220JV EXB-38V220JV
Panasonic
4816P-T01-101 4816P-T01-101
Bourns

$1.29 ea

2,155 ship on Oct. 11


  • Jameco Part no.: 859157
  • Manufacturer: Bourns
  • Manufacturer no.: 4816P-T02-472
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
40+ $1.29
200+ $1.09
1000+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Resistor Thick Film Network 4.7K Ohm 2% 1.28 Watt ±100ppm/C BUS Molded 16-Pin SOM Gull Wing Surface Mount

Report a problem
Suggest a product
Specification Value
Circuit DesignatorBussed
Resistance (ohm)4700
Number of Resistors15
Number of Terminals16
Power Rating per Resistor2/25 W
Power Rating1.28 W
TechnologyThick Film
Family4800P
TypeNetwork
Temperature Coefficient±100ppm/°C
Terminal Pitch1.27mm
Termination StyleGull Wing
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTube
Case StyleMolded
Package TypeSOM
Package/CaseSOM
Product Depth7.62mm
Product Height2.03mm
Product Length11.18mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product