Zenith Electronics 49-1334-02

You may also like:
A0200C A0200C
Jameco ValuePro
TR-057A-R TR-057A-R
Jameco ValuePro
HKS-16-0.5 HKS-16-0.5
Jameco ValuePro
FEB30045 FEB30045
Jameco ValuePro
S03O7F390 S03O7F390
Jameco ValuePro
15294900 15294900
Samsung Electronics

$2.65 ea

90 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2224032
  • Manufacturer: Zenith Electronics
  • Manufacturer no.: 49-1334-02
  • HTS code: 8518290000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.65
10+ $2.35
100+ $2.05
500+ $1.75
2000+ $1.55

Request a Large Quantity Quote

8 Ohm 85dB Alnico Oval Speaker

  • 6.3" x 3.1" x 2.2"
  • Nominal input: 7 watts
  • Max. input: 7 watts
  • Impedance: 8Ω
  • Output SPL: 85 dB
  • Frequency range: 100 - 18,000 Hz
  • Magnet size: 2.1" dia. X 1.0" H

    Report a problem
    Suggest a product
  • Specification Value
    Impedance8 Ohm
    Nominal Input Power (W)7
    Input Power (max) (W)7
    Output85 dB
    Frequency Range100 Hz to 18000 Hz
    Magnet Size (Diameter x H) (inches)2.1 x 1.0
    Termination MethodSolderable Lug
    Magnet MaterialAlNiCo
    Depth2.2 in.
    Length6.3 in.
    Width3.1 in.


    Report a problem
    Suggest a product