3-Conductor AC Power Cord 18 AWG NEMA 5-15P to C13 Right Angle Plug SJTW Jacket 6.58 Feet Black

You may also like:
2500.072 2500.072
5160.096 5160.096
1062.079 1062.079
9657.079 9657.079
1090.072 1090.072
2380.072 2380.072

$7.95 ea

42 ship on Jul. 18
Lead time 1 week


  • Jameco Part no.: 2291983
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 4910.079
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

3-Conductor AC Power Cord 18 AWG NEMA 5-15P to IEC 60320 C13 (Right Angle) SJTW Jacket 6.58 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: IEC 60320 C13 (Right Angle)
  • Cord Type: SJTW
  • Wire Gauge (AWG): 18 AWG
  • Number of Conductors: 3
  • Color Codes: International
  • Shielding: Unshielded
  • Length (feet): 6.58
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
TypeAC Power Cord
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13 (Right Angle)
Cord TypeSJTW
Wire Gauge (AWG)18 AWG
Number of Conductors3
Color CodesInternational
ShieldingUnshielded
Length (feet)6.58
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125V
Current Rating10A
Operating Temperature105°C


Report a problem
Suggest a product