Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Test, Tools & Supplies
Test Equipment Accessories
Test Leads
Pomona Electronics 4970
View larger image
Jameco Part no.:
2292559
Manufacturer:
Pomona Electronics
Manufacturer p/n:
4970
NCNR (Non-Cancelable, Non-Returnable)
HTS code:
8544420000
Description:
Test Lead BNC Male to 5.9" Wires
Data Sheet (current)
[27 KB ]
Substitute Products
You may also like:
2630
Pomona Electronics
CBB-069-R
Jameco BenchPro
CBB-070-R
Jameco BenchPro
GAL01
Jameco BenchPro
05-A-081-R
Jameco BenchPro
05-A-078-R
Jameco BenchPro
05-A-082-R
Jameco BenchPro
05-A-079-R
Jameco BenchPro
$15.99
ea
3 Weeks Lead Time
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
45+
$15.99
Request a Large Quantity Quote
NOTE:
Order in multiples of 45
WARNING: Proposition 65
Jameco Part no.:
2292559
Manufacturer:
Pomona Electronics
Manufacturer no.:
4970
NCNR (Non-Cancelable, Non-Returnable)
HTS code:
8544420000
Data Sheet (current)
[27 KB ]
Substitute Products
Web Exclusive
# of units
Price
45+
$15.99
Request a Large Quantity Quote
NOTE:
Order in multiples of 45
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Accessories
Back to top
Overview
Test Lead BNC Male to 5.9" Wires
Features
Breakout quickly converts a BNC cable to flying leads
Lead ends can be attached to terminal strips or customized
BNC connector is molded directly to the wire for pull strength durability and dust and moisture resistance
BNC center contact is gold plated Beryllium Copper for corrosion resistance, low contact resistance and long insertion life
Black lead is connected to BNC shell, red lead to BNC center contact
Specifications
Test cable type: BNC to Wire Leads
1st Connector: BNC (Male Plug)
2nd Connector: Wire Leads
Cable Length: 5.9" (149.86mm)
Wire Gauge: 20 AWG
Voltage - Rated: 500VAC
Temperature Range: 131°F (55°C)
Material - Insulation: Poly-Vinyl Chloride (PVC)
Color: Black and Red
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Cable Type
Test Lead
1st Connector
BNC Male
2nd Connector
Wire Leads
Configuration
BNC to Wire Leads
Color
Black and Red
Cable Length
5.9" (149.86mm)
Wire Gauge (AWG)
20
Voltage Rating
500 VAC
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Back to top
Accessories
Price: $17.19
Manufacturer P/N: 2630
Breakout BNC Female to Alligator Test Clips 5 Inches 150V 18 AWG
Price: $5.95
Manufacturer P/N: CBB-069-R
Cable BNC Female to Pigtail 20 AWG 7" Leads (Black/Red)
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
Test Lead BNC Male to 5.9" Wires
Image is representative only