#10 Spade Terminal Blue Insulated Vinyl 14-16 AWG

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.35 ea

13,495 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2234151
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 4FRJ6
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.30
100+ $0.27
500+ $0.24
1000+ $0.21

Request a Large Quantity Quote

#10 Spade Terminal Blue Insulated Vinyl 14-16 AWG

Specification:

  • Manufacturer: Arndt
  • Manufacture#: 4FRJ6
  • Stud Size: #10
  • Wire Gauge: 14 - 16 AWG
  • Voltage Rating: 600V max.
  • Color: Blue
  • Insulation: Vinyl
  • Temperature: 105 °C
  • Agency Approvals: CUL/UL


Report a problem
Suggest a product
Specification Value
Product TypeSpade Tongue
Stud Size10
Wire Gauge (AWG)16-14
GenderMale
InsulationVinyl
ColorBlue
Width0.320 in.
Length0.860 in.
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product