Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Washer Internal Tooth #4 Zinc Plated Steel

You may also like:
DB4SLW DB4SLW
Jameco ValuePro
#6LW #6LW
Jameco ValuePro
#8LW2 #8LW2
Jameco ValuePro
33602 33602
Jameco ValuePro
0149228 0149228
Jameco ValuePro
960-6 960-6
Jameco ValuePro

$0.03 ea

7,695 In Stock
More Available – 5 weeks


  • Jameco Part no.: 106850
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 4ITLW
  • HTS code: 8302497500
  • Web Exclusive
# of units Price
10+ $0.03
100+ $0.02
1000+ $0.015

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Internal Tooth Lock Washer

Specifications

  • SAE Hardware
  • Zinc-plated steel
  • Screw size: #4
  • Length: .258"


Report a problem
Suggest a product
Specification Value
Thread Size#4
Product TypeInternal Tooth Lock Washer
Outer Diameter0.258 in.
Total Thickness0.018 in.
MaterialSteel


Report a problem
Suggest a product