Optocoupler NPN Out 1 Channel 5300Vrms 30V DIP-6

You may also like:
MOC5009 MOC5009
Motorola
4N35 4N35
Major Brands
LTV-847 LTV-847
Lite-On Electronics
6N138 6N138
Major Brands
PS2501-4 PS2501-4
Major Brands
H11AA1 H11AA1
Major Brands

$0.45 ea

1,035 In Stock
More Available – 5 weeks


  • Jameco Part no.: 40985
  • Manufacturer: Major Brands
  • Manufacturer no.: 4N25
  • HTS code: 8541409500
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.29
100+ $0.18
500+ $0.15

Request a Large Quantity Quote

Optocoupler DC Input 1 Channel Trans w/ Base DC Output 6-Pin

Specifications

This optically coupled isolator is consists of an infrared light emitting diode and NPN silicon photo transistor.

Report a problem
Suggest a product
Specification Value
PackageDIP-6
Number of Channels1
Minimum Isolation Voltage5300 Vrms
Output TypeNPN
Detector Maximum Collector Voltage30 V
Detector Maximum Collector Current-
Power Dissipation160 mW
Emitter Maximum Forward Voltage1.2 V
Emitter Maximum Forward Current-
Typical Rise Time2 us
Typical Fall Time2 us


Report a problem
Suggest a product