Optocoupler NPN Out 1 Channel 5300Vrms 30V DIP-6

You may also like:
4N25 4N25
Major Brands
MOC5009 MOC5009
Motorola
4N35 4N35
Major Brands
LTV-847 LTV-847
Lite-On Electronics
6N138 6N138
Major Brands
PS2501-4 PS2501-4
Major Brands
Clearance

$0.45 ea

10% discount applied in cart

7 In Stock


  • Jameco Part no.: 41005
  • Manufacturer: Major Brands
  • Manufacturer no.: 4N26
  • HTS code: 8541408000
  • Web Exclusive
# of units Price
1+ $0.45
10+ $0.29
100+ $0.18
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

1 Channel NPN Phototransistor Output Optoisolator

Features

  • Packaging: PDIP-6
  • Voltage: 1.2V



    Report a problem
    Suggest a product
  • Specification Value
    Number of Channels1
    Minimum Isolation Voltage5300 Vrms
    Output TypeNPN
    Detector Maximum Collector Voltage30 V
    PackageDIP-6
    Detector Maximum Collector Current50 mA
    Power Dissipation160 mW
    Emitter Maximum Forward Voltage1.5 V
    Emitter Maximum Forward Current60 mA
    Typical Rise Time2 us
    Typical Fall Time2 us
    Product TypeOptocoupler


    Report a problem
    Suggest a product