# of units | Price |
---|---|
1+ | $0.29 |
10+ | $0.25 |
100+ | $0.22 |
500+ | $0.19 |
1000+ | $0.15 |
Specification | Value |
---|---|
Package | DIP-6 |
Number of Channels | 1 |
Number of Channels | 1 |
Minimum Isolation Voltage | 5000 Vrms |
Minimum Isolation Voltage | 5000 Vrms |
Output Type | Transistor with Base |
Output Type | Transistor with Base |
Detector Maximum Collector Voltage | 70 V |
Detector Maximum Collector Voltage | 70 V |
Package | DIP-6 |
Detector Maximum Collector Current | 50 mA |
Detector Maximum Collector Current | 50 mA |
Power Dissipation | 100 mW |
Power Dissipation | 100 mW |
Emitter Maximum Forward Voltage | N/A |
Emitter Maximum Forward Voltage | N/A |
Emitter Maximum Forward Current | 60 mA |
Emitter Maximum Forward Current | 60 mA |
Typical Rise Time | 2 us |
Typical Rise Time | 2 us |
Typical Fall Time | 2 us |
Typical Fall Time | 2 us |
Product Type | Optocoupler |