# of units | Price |
---|---|
1+ | $0.29 |
10+ | $0.25 |
100+ | $0.18 |
Specification | Value |
---|---|
Number of Channels | 1 |
Minimum Isolation Voltage | 5300 Vrms |
Output Type | NPN |
Detector Maximum Collector Voltage | 30 V |
Package | DIP-6 |
Detector Maximum Collector Current | 50 mA |
Power Dissipation | 160 mW |
Emitter Maximum Forward Voltage | 1.5 V |
Emitter Maximum Forward Current | - |
Typical Rise Time | 2 us |
Typical Fall Time | 2 us |
Product Type | Optocoupler |