Optoisolator Transistor with Base Output 5000Vrms 30V 50mA Single Channel DIP-6

You may also like:
4N25 4N25
MOC5009 MOC5009
4N35 4N35
LTV-847 LTV-847
6N138 6N138
PS2501-4 PS2501-4

$0.49 ea

636 ship on May. 10
More Available – 3 weeks


  • Jameco Part no.: 277464
  • Manufacturer: Vishay
  • Manufacturer no.: 4N36
  • HTS code: 8541409500
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.22
1000+ $0.19

Request a Large Quantity Quote

Optoisolator Transistor with Base Output 5000Vrms 30V 50mA Single Channel DIP-6

Specifications

  • Number of Channels: 1
  • Voltage - Isolation: 5000 Vrms
  • Current Transfer Ratio (Min): 10% @ 10 mA
  • Rise / Fall Time (Typ): 10 µs, 10 µs
  • Input Type: DC
  • Output Type: Transistor with Base
  • Voltage - Output (Max): 30 V
  • Current - Output / Channel: 50 mA
  • Voltage - Forward (Vf) (Typ): 1.3 V
  • Current - DC Forward (If) (Max): 50 mA
  • Operating Temperature: -55°C to 100°C
  • Mounting Type: Through Hole
  • Package: 6-DIP (0.300", 7.62mm)
  • Base Number: 4N36


Report a problem
Suggest a product
Specification Value
PackageDIP-6
Number of Channels1
Minimum Isolation Voltage5000 Vrms
Output TypeTransistor with Base
Detector Maximum Collector Voltage30 V
Detector Maximum Collector Current50 mA
Power Dissipation150 mW
Emitter Maximum Forward Voltage1.3 V
Emitter Maximum Forward Current50 mA
Typical Rise Time10 us
Typical Fall Time10 us


Report a problem
Suggest a product