# of units | Price |
---|---|
1+ | $62.29 |
10+ | $56.39 |
100+ | $52.39 |
Specification | Value |
---|---|
Contact Form | 4PDT |
Switch Function | ON-ON |
Actuator Type | Lever |
Termination Style | 0.25" Quick Connect |
Current Rating | 20 A |
Voltage Rating | 28 VDC |
Mounting Style | Panel Mount |
Actuator Length | 0.68 in. |
Body Orientation | Straight |
Bushing Type | Threaded |
Contact Material | Silver Cadmium Oxide |
Thread Size | 15/32-32 |