Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Terminal Tri-Barrier Strip Metric 5 Position 0.325" (8.26mm) Pitch Straight PC Mount 20A 150V

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Slashed Prices - Limited Quantity

$1.25 ea

222 ship on Jun. 1


  • Jameco Part no.: 2273031
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 4PCV-05-006
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

Terminal Barrier Block Metric Tri-Wall 5 Position 0.325" (8.26mm) Pitch Straight PC Mount 20A 150V

Specifications

  • Series: #4, Buchanan
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 5
  • Number of Wire Entries: 5
  • Pitch: 0.325" (8.26mm)
  • Number of Rows: 1
  • Current Rating: 20A
  • Voltage Rating: 150V
  • Wire Gauge: 12-22 AWG
  • Top Termination: 6-32 screws with Captive Plate
  • Bottom Termination: PC Pin
  • Barrier Type: 3 Wall (Tri)
  • Features: -
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc
  • Mounting Type: Through Hole
  • Operating Temperature: 105°C
  • Material - Insulation: Polyamide (PA), Nylon
  • Material Flammability Rating: UL94 V-0
  • 6-32 screw


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Tri-Barrier Strip
No. of Positions5
Maximum Current Rating (A)20
Rated Voltage (V)150
Wire Size22-12
Top TerminationScrew, 6-32
Bottom TerminationPC Pin, Offset, w/o Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch (Inches)0.325
Pitch (mm)8.26
Product Depth15.2 mm
Product Length33 mm
FamilyBuchanan #4


Report a problem
Suggest a product