6 Volt Zinc Chloride Lantern Battery - 7400mAh

$2.49 ea


  • Part no.: 2183699
  • Manufacturer: Evergreen
  • Manufacturer no.: 4R25-EV
Pricing
# of units Price
1+ $2.49
10+ $2.25

Request a Large Quantity Quote

6V Zinc Chloride Lantern Battery

Specifications

  • Nominal voltage: 6.0V
  • Rated capacity: 7400 mAh (at 110Ω, 12H / D, Endpoint 3.6V)
  • Average weight: 1.23 lbs
  • Operating temperature: -20°C to 50°C
  • Dimensions: 2.55"L x 2.55"W x 3.82"H

    Report a problem
    Suggest a product
  • Specification Value
    Cell SizeLantern
    Volts (VDC)6
    ChemistryZinc-chloride
    Size2.55"(L) x 2.55"(W) x 3.82"(H)
    mAh7400
    Product TypeBatteries
    Battery TypePrimary


    Report a problem
    Suggest a product

    Related products