Toggle Switch (On-On) 4 Pole Double Throw Lock Lever Screw 20 Amps 277 Volt AC 250 Volt Panel Mount

Honeywell Rohs logo
4TL1-3D
You may also like:
T100T1B1A1QN T100T1B1A1QN
Jameco Valuepro
66-1205 66-1205
Jameco Valuepro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco Valuepro
MTS-103 MTS-103
Jameco Valuepro
T203T1B1A1QN T203T1B1A1QN
Jameco Valuepro
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco Valuepro

$66.65 ea

Call 1-800-831-4242


  • Jameco Part no.: 1820123
  • Manufacturer: Honeywell
  • Manufacturer no.: 4TL1-3D
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $66.65
10+ $60.35
100+ $56.09

Request a Large Quantity Quote

Switch Toggle ON None ON 4PDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

Report a problem
Suggest a product
Specification Value
Contact Form4PDT
Switch FunctionON-ON
Actuator TypeLock Lever
Termination StyleScrew
Current Rating20 A
Voltage Rating28 VDC
Mounting StylePanel Mount
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Seal DescriptionComplete
Thread Size15/32


Report a problem
Suggest a product