Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4x AA Battery Holder with 2.1mm Barrel Plug

You may also like:
700-00038 700-00038
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-341-2A-R BH-341-2A-R
BH-383-A BH-383-A
Price Reduced

$2.25 ea

416 ship on Aug. 12


  • Jameco Part no.: 2207013
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 4XAA-2.1
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.59

Request a Large Quantity Quote

4x AA Battery Holder with 2.1mm Barrel Plug

Features

  • Holds four AA batteries in a flat pack
  • Number of cells: 4
  • Cell size: AA, LR6
  • 6" wire leads terminated with a 2.1mm barrel plug
  • 22 AWG wire leads


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells4
SidesSingle
ConnectorWires, 6", 2.1mm Plug
Product TypeBattery Holders (open)
Size (L x W x H) (mm)63.2 x 57.7 x 15.6
Features2.1mm x 5.5mm barrel plug, center positive


Report a problem
Suggest a product