Connector Shrouded Header HDR 6 Position 2.54mm Solder Straight Thru-Hole

TE Connectivity
5-102202-3
You may also like:
25403-T 25403-T
25403H-04-R 25403H-04-R
25403S-04 25403S-04
25403R-04-R 25403R-04-R
103638-1 103638-1
5-103908-4 5-103908-4

$2.29 ea

411 ship on Sep. 3


  • Jameco Part no.: 1932192
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5-102202-3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
25+ $2.29
125+ $1.98
625+ $1.75

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Connector Shrouded Header 6 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts4
Contact MaterialBrass
Contact PlatingTin Over Copper
Housing MaterialNylon 66
Body OrientationRight Angle
TypeWire to Board
Family5282
Number of Rows1
Maximum Current Rating7A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingBag
Pitch5.08mm
Product Depth22.2mm
Product Height11.4mm
Product Length19.24mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product