Connector IDC Connector RCP 3 Position 2.54mm IDT Straight Cable Mount Strip

TE Connectivity Rohs logo
5-103957-2
You may also like:
8000-10-R 8000-10-R
Jameco Valuepro
8000-16-R 8000-16-R
Jameco Valuepro
8200-16-R 8200-16-R
Jameco Valuepro
8000-20-R 8000-20-R
Jameco Valuepro
1-1658622-0 1-1658622-0
TE Connectivity
3040-16-00 3040-16-00
Jameco Valuepro

$0.85 ea

6,280 ship on Aug. 26


  • Jameco Part no.: 1932230
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5-103957-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
60+ $0.85
300+ $0.71
1500+ $0.62

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60
Connector IDC Connector Receptacle 3 Position 2.54 mm IDT Straight Cable Mount Strip

Report a problem
Suggest a product
Specification Value
Terminal Pitch0.1 in, 2.54 mm
GenderReceptacle
Number of Contacts3
Number of Rows1
Contact PlatingGold
Body OrientationFree-Hanging
Housing ColorBlack
Contact MaterialBrass
Housing MaterialThermoplastic


Report a problem
Suggest a product