Connector Contact Male 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port

TE Connectivity Rohs logo
5-1437720-5
You may also like:
201578-1 201578-1
TE Connectivity
1-66504-0 1-66504-0
TE Connectivity
206036-3 206036-3
TE Connectivity
66101-1 66101-1
TE Connectivity
1-66099-5 1-66099-5
TE Connectivity
211398-1 211398-1
TE Connectivity

$0.75 ea

8,069 ship on Jan. 27


  • Jameco Part no.: 949208
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5-1437720-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
40+ $0.75
200+ $0.65
400+ $0.57

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Contact PIN Crimp Straight Cable Mount


T01-CRIMP-P05=TRIAD

Report a problem
Suggest a product
Specification Value
Number of Contacts1
MountingCable Mount
Body OrientationStraight
Family1437720
Contact MaterialBrass
Contact GenderM
Number of Ports1
Number of Terminals1
Current Rating1A
Length13.3 mm
Termination MethodCrimp


Report a problem
Suggest a product