5/16-32 Flat Washer 0.416" OD 0.014" Thick Steel

You may also like:
#4FWZ #4FWZ
Arndt Electronics
09010002H 09010002H
Eaton
#8FPW #8FPW
Arndt Electronics
4ITLW 4ITLW
Jameco Valuepro
0149228 0149228
Jameco Valuepro
DB4SLW DB4SLW
Jameco Valuepro
Clearance

$0.12 ea

10% discount applied in cart

3,741 In Stock


  • Jameco Part no.: 2182792
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 5/16-32FW
  • HTS code: 8302497500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.08
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

5/16-32 Flat Washer

Flat washer for M8 sized hardware, JAMECO VALUEPRO 5/16-32FW

Details

  • Inner Diameter: 0.313"
  • Outer Diameter: 0.416"
  • Thickness: 0.014"


Report a problem
Suggest a product
Specification Value
Thread Size5/16-32
Product TypeFlat Washer
Outer Diameter0.416 in.
Total Thickness0.014 in.
MaterialSteel


Report a problem
Suggest a product