25 Position D-Sub Plug with Male Pins Unthreaded Straight Solder Cup

You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
747847-4 747847-4
TE Connectivity

$5.79 ea

5,561 ship on Oct. 4


  • Jameco Part no.: 753256
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5-747912-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Web Exclusive
# of units Price
10+ $5.79
50+ $5.19
250+ $4.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

25 Position D-Sub Plug with Male Pins Unthreaded Straight Solder Cup

Specifications

  • Series: Amplimite HD-20
  • Connector Style: D-Sub
  • Connector Type: Plug, Male Pins
  • Number of Positions: 25
  • Number of Rows: 2
  • Shell Size, Connector Layout: 3 (DB, B)
  • Contact Type: Signal
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Solder Cup
  • Current Rating: 3 A
  • Voltage Rating: 250 V
  • Backset Spacing: n/a
  • Flange Feature: Housing/Shell (Unthreaded)
  • Shell Material, Finish: Steel, Tin Plated
  • Dielectric Material: Polybutylene Terephthalate (PBT), Glass Filled
  • Contact Material: Brass
  • Contact Finish: Gold
  • Contact Finish Thickness: 8 µin (0.203 µm)
  • Features: Grounding Indents
  • Color: Black
  • Base Number: 747912


Report a problem
Suggest a product
Specification Value
Number of Contacts25
Number of Rows2
GenderPlug, Male Pins
Product TypeD-Subminiature
TerminationSolder Cup
MountingFree Hanging (In-Line)
Shell MaterialSteel
Pitch2.77 mm
Contact PlatingGold Over Nickel
Family747912
Contact MaterialPhosphor Bronze
Housing MaterialSteel
Body PlatingTin
Body OrientationStraight
Current Rating3 A/Contact
Maximum Voltage Rating250 VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth12.5 mm
Height15.4 mm
Length53.01 mm


Report a problem
Suggest a product