Specification |
Value |
Contact Gender | FEMALE |
DIN Conformance | NO |
Filter Feature | NO |
IEC Conformance | NO |
Manufacturer Series | 5264-N |
Mixed Contacts | NO |
Mounting Style | STRAIGHT |
Mounting Type | CABLE |
MIL Conformance | NO |
Number of Rows Loaded | 1 |
Option | GENERAL PURPOSE |
Part Number Type | PART |
Product Type | TWO PART BOARD CONNECTOR |
Terminal Pitch | 2.5 mm |
Termination | CRIMP |
Number of Contacts | 2 |
UL Flammability Code | 94V-0 |
Additional Feature | SPOX, COMPATIBLE CONTACTS: 08-70-1039; 08-70-1040, LOW PROFILE, SHROUDED |
Body/Shell Style | RECEPTACLE |
Report a problem
Suggest a product