Connector Housing Receptacle 2 Position 2.54mm

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro
Clearance

$0.12 ea

10% discount applied in cart

3,764 In Stock


  • Jameco Part no.: 884328
  • Manufacturer: Molex
  • Manufacturer no.: 50-57-9402
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.09
500+ $0.07
2500+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector Housing Receptacle 2 Position 2.54mm

Specifications

  • Sizes 2 to 25 circuits
  • Positive latch secures housing to locking crown of mating header or panel mount
  • Anti-entanglement/overstress ribs prevent discrete wires from catching under latch during harness manufacturing and storage
  • Front ribs prevent contact damage when unmating the connector from a header; the housing cannot be twisted off pins

    Report a problem
    Suggest a product
  • Specification Value
    GenderFemale
    Number of Contacts2
    Number of Rows1
    Body OrientationStraight
    Termination MethodCrimp


    Report a problem
    Suggest a product