Wirewrap Rectangular Connectors 3.96 mm

You may also like:
2-530843-9 2-530843-9
Arndt Electronics
50-86C-10 50-86C-10
Cinch Connectors
645235-8 645235-8
TE Connectivity
164-08040E 164-08040E
Kobiconn
50-80C-20 50-80C-20
Cinch Connectors
50-72C-20-1 50-72C-20-1
Cinch Connectors
Clearance

$2.95 ea

10% discount applied in cart

112 In Stock


  • Jameco Part no.: 2203047
  • Manufacturer: Cinch Connectors
  • Manufacturer no.: 50-60G-10-1
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

Wirewrap Rectangular Connectors

Features

  • No. of Pos./Cont.: 30/60
  • Tail length: 3.96 mm

    Report a problem
    Suggest a product
  • Specification Value
    GenderFemale
    Number of Contacts60
    Number of Rows2
    Body OrientationStraight
    Pitch3.96 mm
    Depth8.89 mm
    Length80.98 mm
    MountingThrough Hole
    Contact PlatingGold Flash
    Housing ColorBlack
    Additional FeatureWire Wrap With Flange


    Report a problem
    Suggest a product