12 Position Female Dual Edge Connector 0.156" (3.96mm)

You may also like:
50-86C-10 50-86C-10
Cinch Connectors
645235-8 645235-8
TE Connectivity
164-08040E 164-08040E
Kobiconn
50-60G-10-1 50-60G-10-1
Cinch Connectors
50-80C-20 50-80C-20
Cinch Connectors
50-72C-20-1 50-72C-20-1
Cinch Connectors

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2287007">Substitute Products

  • Jameco Part no.: 2287007
  • Manufacturer: Cinch Connectors
  • Manufacturer no.: 50-6B-10
  • HTS code: 8538907080
  • Electronics Parts Locator

12 Position Female Dual Edge Connector 0.156" (3.96mm)

Features:

  • Number of Positions: 12
  • Pitch: 0.156" (3.96mm)


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts12
Number of Rows2
Body OrientationStraight
Pitch3.96 mm
Depth8.89 mm
Length45.72 mm
MountingThrough Hole
Contact PlatingGold Flash
Housing ColorGreen
Additional FeatureSolder Tab With Flange


Report a problem
Suggest a product