DIP Solder Edge Connector 36 Positions 72 Contacts 2.54 mm

You may also like:
2-530843-9 2-530843-9
Arndt Electronics
50-86C-10 50-86C-10
Cinch Connectors
645235-8 645235-8
TE Connectivity
164-08040E 164-08040E
Kobiconn
50-60G-10-1 50-60G-10-1
Cinch Connectors
164-08020E 164-08020E
Kobiconn
Clearance

$1.95 ea

10% discount applied in cart

445 In Stock


  • Jameco Part no.: 2203021
  • Manufacturer: Cinch Connectors
  • Manufacturer no.: 50-72C-20-1
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.59
100+ $1.39
500+ $1.19

Request a Large Quantity Quote

Dip Solder Edge Connector 36 Positions 72 Contacts 2.54 mm

Specifications:

  • No. of Pos./Cont.: 36/72
  • Tail length: 2.54 mm


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts72
Number of Rows2
Body OrientationStraight
Pitch2.54 mm
Depth8.89 mm
Length112.65 mm
MountingThrough Hole
Contact PlatingGold Flash
Housing ColorGreen
Additional FeatureSolder Tab Without Flange


Report a problem
Suggest a product