DIP Solder Edge Connector 40 Positions 80 Contacts 2.54 mm

You may also like:
2-530843-9 2-530843-9
Arndt Electronics
50-86C-10 50-86C-10
Cinch Connectors
645235-8 645235-8
TE Connectivity
164-08040E 164-08040E
Kobiconn
50-60G-10-1 50-60G-10-1
Cinch Connectors
50-72C-20-1 50-72C-20-1
Cinch Connectors

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2203039">Substitute Products

  • Jameco Part no.: 2203039
  • Manufacturer: Cinch Connectors
  • Manufacturer no.: 50-80C-20
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.55
100+ $0.49
500+ $0.39

Request a Large Quantity Quote

DIP Solder Edge Connector 40 Positions 80 Contacts 2.54 mm

Specifications:

  • No. of Pos./Cont.: 40/80
  • Tail length: 2.54 mm


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts80
Number of Rows2
Body OrientationStraight
Pitch2.54 mm
Depth8.89 mm
Length116.21 mm
MountingThrough Hole
Contact PlatingGold Flash
Housing ColorGreen
Additional FeatureSolder Tab Without Flange


Report a problem
Suggest a product