# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
Specification | Value |
---|---|
Gender | Female |
Number of Contacts | 86 |
Number of Rows | 2 |
Body Orientation | Straight |
Pitch | 2.54 mm |
Depth | 8.89 mm |
Length | 130.43 mm |
Mounting | Through Hole |
Contact Plating | Gold Flash |
Housing Color | Green |
Additional Feature | Solder Tab With Flange |