# of units | Price |
---|---|
1+ | $0.75 |
10+ | $0.65 |
100+ | $0.45 |
Specification | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 2 |
Gender | Male |
Product Type | Crimp (Housing) |
Termination | Cable Mount |
Mounting | Unthreaded |
Shell Material | Metal |
Contact Plating | N/A |
Family | N/A |
Body Orientation | Straight |