Technician's Tool Kit with Heavy-duty Zipper Bag

You may also like:
GTK-750A GTK-750A
GTK-700A GTK-700A
GTK-130-SAE GTK-130-SAE
TC-1102 TC-1102
JESC-TOOLS JESC-TOOLS
METRIC5-10MM METRIC5-10MM

$204.95 ea

2 ship on Nov. 18
Lead time 3 weeks


  • Jameco Part no.: 2196895
  • Manufacturer: Pros Kit
  • Manufacturer no.: 500-017
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $204.95
5+ $194.95

Request a Large Quantity Quote

Technician's Tool Kit

Includes:

  • Reverse action tweezer
  • Fine tip straight tweezer
  • Brush
  • 7 in 1 crimping tool
  • IC extractor
  • PLCC extractor
  • Screwdriver handle
  • Pro-soft s/d 5.0x75mm (3.0")
  • Pro-soft s/d #1x75mm (3.0")
  • Pro-soft s/d 3/16"(inch)
  • Wrist strap 10FT
  • Utility knife (3 blades self loading)
  • LED Flash light
  • 7 pcs folding type hex key set (inch)
  • 3 prong holder
  • 8" Adjustable wrench
  • Mini hammer set (including 6 parts)
  • 5 pcs needle file set
  • Long nose plier 135mm (5.3")
  • Diagonal cutting plier 110mm (4.3")
  • Lineman’s plier 210mm (8.3")
  • Flat nose plier 135mm (5.3")
  • Bent nose plier 130mm (5.1")
  • 6 pcs electronic screwdriver set
  • Desoldering pump
  • Quick heat ceramic soldering iron 110V
  • Solder core 63%, SN
  • 3 pcs soldering aid tools
  • Heat sink
  • Double-end blade 175mm length 4mm/T6
  • Double-end blade 175mm length #1/#2
  • Double-end blade 175mm length 6mm/T8
  • Double-end blade 175mm length T10/T15
  • Extension blade 175mm (7")
  • Heavy duty zipper bag (Size: 17.1" x 12.8" x 3.5")

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product