This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.59 |
100+ | $0.49 |
500+ | $0.39 |
Specification | Value |
---|---|
Number of Contacts | 25 |
Number of Rows | 2 |
Gender | Female |
Product Type | Crimp |
Termination | Cable Mount |
Mounting | Unthreaded |
Shell Material | Metal |
Contact Plating | Gold |
Body Orientation | Straight |