# of units | Price |
---|---|
10+ | $0.17 |
100+ | $0.12 |
1000+ | $0.09 |
2500+ | $0.07 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | D-Sub |
Gender | Socket |
Wire Gauge (AWG) | 24-28 |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Voltage Rating | N/A |
Current Rating | N/A |
Mounting Type | Crimp |