Wire Protecting Sleeve Kit

You may also like:
PTN0.25BK25 PTN0.25BK25
1392-100 1392-100
CCP0.25BK25 CCP0.25BK25
CCP0.50BK25 CCP0.50BK25
PTN0.50BK25 PTN0.50BK25
1321-100 1321-100
Clearance

$4.95 ea

2 ship on Oct. 23


  • Jameco Part no.: 2204429
  • Manufacturer: RC Logger
  • Manufacturer no.: 50001RC
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95

Request a Large Quantity Quote

Wire Protecting Sleeve Kit

Protect sensitive cable and wires with fiber-braided sleeve and secure cable ends with heat-shrink tube. This set is perfect to get that special look out of your RC model with all wires nicely covered and protected. Cable ties and cable tie sockets are included to complete the set.

Content Dimensions Flame Resistance Class Other Information
Fiber-Braided Sleeve ø9 - 10mm x 1m (x1)
ø7 - 11mm x 1m (x1)
ø5 - 9mm x 1m (x1)
VW-1 Operating temperature: -50 to +125 °C
Heat-Shrink Tube ø9mm x 100mm (x3)
ø12mm x 100mm (x3)
VW-1 Operating temperature: -50 to +125 °C
Shrinking temperature: +70 to +100°C
Black Cable Tie 2.5mm x 100mm (x30) 94V-2 ---
Cable Tie Socket 19mm x 19mm (x8) 94V-2 ---


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product