Keystone Electronics 5001

You may also like:
03-701A-R 03-701A-R
Jameco BenchPro
P6060 P6060
Jameco BenchPro
03-035 03-035
Jameco BenchPro
GBP205-R GBP205-R
Jameco BenchPro
GIP001-R GIP001-R
Jameco BenchPro
TL-034 TL-034
Jameco BenchPro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1581986
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 5001
  • HTS code: 8536694030
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.25
100+ $0.21

Request a Large Quantity Quote

Miniature Color Coded Black PCB Test Point - 0.05" Looped Eyelet

  • Color keyed for visibility and quick identification
  • Snap-fit mounting provides positive retention for wave soldering
  • Wire form loop for safe, non-slip testing
  • Space saving, low profile design
  • Practical replacement for wire-wrap posts and turrets
  • Secure grip for J hooks, EZ hooks, grabbers, alligator clips, tips or proves
  • High temperature nylon 46 base ideal for reflow soldering
  • Manufactured of phosphor bronze and are silver-plated
  • Base color: Black
  • Overall Size: 0.30"L x 0.10" Diameter
  • Height above board: 0.18"
  • Mounting hole: 0.04"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product