PCB Test Point Orange 1/8" Diameter x 0.22"L Silver Plated Nylon Insulated

You may also like:
GBP205-R GBP205-R
GIP001-R GIP001-R
P6100 P6100
6883 6883
TL-034 TL-034
03-701A-R 03-701A-R

$0.35 ea

80 ship on Jan. 18


  • Jameco Part no.: 2314783
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 5008
  • HTS code: 8536694030
    • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.21

Request a Large Quantity Quote

PCB Test Point Orange 1/8" Diameter x 0.22"L Silver Plated Nylon Insulated

Specifications

  • Series: THM
  • Type: PC Test Point, Compact, test loop
  • Mounting Type: 0.063" (1.60 mm) Hole Diameter
  • Color: Orange
  • Size: 0.125" Dia x 0.220" L (3.18 mm x 5.59 mm)
  • Height: n/a
  • Plating: Silver
  • Material - Insulation: Nylon 46, UL 94V-0
  • Material - Body: Phosphor Bronze


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product